Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoIMC16-2003XCopy
Order Code1019227
Product RangeIMC 100 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoIMC16-2003XCopy
Order Code1019227
Product RangeIMC 100 Series
Technical Datasheet
Connector TypeMicro Circular Connector
Product RangeIMC 100 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Contact MaterialCopper Alloy
IP RatingIP67
Product Overview
The IMC 100 series Circular Connector constructed from high temperature-resistant composite material Ultem®. It features bayonet (type) lock coupling mechanism, high strength composite housing for rugged and high temperature applications. It is designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multi-pole connection where space is at a premium.
- Moisture-resistant and environmentally sealed in the mated conditions with boots or adaptors
- Cable adaptor provides superior strain relief
- A quarter turn lock and visual alignment allows quick mating and unmating
- Positive locking dielectric contact retention
- Compact design provides significant space saving
- Sealed against ingress of dust and moisture to IP67
Applications
Mining, Oil & Gas, Test & Measurement, Medical, Automation & Process Control, Industrial
Technical Specifications
Connector Type
Micro Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Contact Material
Copper Alloy
Product Range
IMC 100 Series
No. of Contacts
3Contacts
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
