
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.28,593.260 |
Product Information
Product Overview
DFR1227 is a LattePanda IOTA palm-sized x86 single board computer (Intel N150, 16GB RAM / 128GB eMMC). It is engineered as a bridge between rapid prototyping and commercial deployment. As the next generation of the classic LattePanda V1, it integrates a powerful Intel Processor N150 with a versatile RP2040 co-processor, delivering a significant leap in computing power within a compact footprint. Key differentiators include its high speed LPDDR5 memory with IBECC for enhanced reliability, broad compatibility with desktop operating systems like Windows and Ubuntu, and a range of hardware configurations to meet diverse performance and budget needs. Designed for seamless system upgrades and future-proof applications, the LattePanda IOTA is the definitive choice for industrial automation, intelligent gateways, advanced robotics, and interactive digital installations.
- Retains the compact form factor and interface layout of the LattePanda V1
- Intel N150 processor (up to 3.6GHz, 4 cores / 4 threads)
- Onboard 16GB LPDDR5 memory, supports IBECC
- Configurable TDP: 6W to 15W
- Multi-OS support: Windows 10, Windows 11, Ubuntu
- Flexible expansion board options, supporting M.2 M-Key, PoE, UPS, 4G LTE and other modules
- Display: HDMI 2.1, up to 4096 x 2160 at 60Hz and eDP 1.4b, 2 Lanes, up to 1920 x 1080 at 60Hz
- USB ports: 3x USB 3.2 Gen 2 Type A(10Gbps), USB 2.0 pin header, USB Type-C PD 15V(power supply only)
- Power supply: USB Type-C: PD 15V and PH2.0 4-pin connector: 10-15V DC
- Size is 88mm x 70mm x 19mm
Contents
LattePanda IOTA (N150 16GB/128GB), CR2032 3V RTC battery, Product manual.
Technical Specifications
Intel
-
N150
-
Twin Lake
-
LattePanda IOTA N150, CR2032 3V RTC Battery, Product Manual
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
