Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0441Copy
Manufacturer Standard Lead Time6 weeks
Order Code4829794
Your Part Number
21 In Stock
Need more?
21 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,834.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,834.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0441Copy
Manufacturer Standard Lead Time6 weeks
Order Code4829794
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC12V
Rotational Speed Max7300rpm
Torque Max0.235N-m
Power Rating-
Gear Ratio TO: 145
Motor Size25mm
External Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
7300rpm
Power Rating
-
Motor Size
25mm
Product Range
-
Supply Voltage VDC
12V
Torque Max
0.235N-m
Gear Ratio TO: 1
45
External Length
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
