Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0221F..Copy
Order Code1611283
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0221F..Copy
Order Code1611283
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 10mcd, G 16mcd
Forward Voltage / ColourR 2V, G 2.1V
Viewing Angle60°
Height9.65mm
Width4.32mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
R 2V, G 2.1V
Height
9.65mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 10mcd, G 16mcd
Viewing Angle
60°
Width
4.32mm
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
