Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No586-1102-105FCopy
Order Code1519481
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-1102-105FCopy
Order Code1519481
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColourGreen
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ520nm
Luminous Intensity600mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating10mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 586-1102-105F is a Single Chip based LED Lamp designed to directly replace many popular sub-miniature and miniature incandescent lamp. The benefit of LED technology over incandescent is significant. It offers long life, shock resistant, withstand vibration and provide energy conservation.
- Polarized
- High brightness with low current draw - uses up to 90% less energy than an incandescent
- No heat generated
- Mounts directly into industry standard socket
- Midget flange
Applications
LED Lighting
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
520nm
Average Bulb Life
100000h
Current Rating
10mA
SVHC
No SVHC (15-Jun-2015)
LED Colour
Green
Power Rating
-
Luminous Intensity
600mcd
Supply Voltage
28V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
