Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No598-2Q00-127FCopy
Order Code5147103
Product RangeMicroLED 598 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.46.580 |
| 100+ | Rs.27.460 |
| 500+ | Rs.24.240 |
| 2500+ | Rs.18.560 |
| 4000+ | Rs.17.800 |
| 9000+ | Rs.16.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.465.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-2Q00-127FCopy
Order Code5147103
Product RangeMicroLED 598 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD - Right Angle
Bulb Size-
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity1.5cd
Viewing Angle120°
Lens ShapeDome
Product RangeMicroLED 598 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
120°
Product Range
MicroLED 598 Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD - Right Angle
Forward Current If
20mA
Luminous Intensity
1.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
