Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No598-8Q40-227FCopy
Order Code5147107
Product RangeMicroLED 598 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.73.850 |
| 100+ | Rs.43.930 |
| 500+ | Rs.38.820 |
| 1000+ | Rs.34.650 |
| 3000+ | Rs.29.730 |
| 6000+ | Rs.26.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.738.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8Q40-227FCopy
Order Code5147107
Product RangeMicroLED 598 Series
Technical Datasheet
LED ColourYellow, Yellow Green
LED MountingSMD - Right Angle
Bulb Size-
Viewing Angle120°
Lens ShapeDome
Forward Current / ColourY 20mA, YG 20mA
Luminous Intensity / ColourY 321mcd, YG 86mcd
Forward Voltage / ColourY 2.4V, YG 2.4V
Wavelength / ColourY 595nm, YG 576nm
Product RangeMicroLED 598 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow, Yellow Green
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
Y 321mcd, YG 86mcd
Wavelength / Colour
Y 595nm, YG 576nm
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Viewing Angle
120°
Forward Current / Colour
Y 20mA, YG 20mA
Forward Voltage / Colour
Y 2.4V, YG 2.4V
Product Range
MicroLED 598 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
