Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-10A0-147IRF Infrared Emitter, 850 nm, 140 °, 0603 [1608 Metric], 8.45 mW/Sr](https://in.element14.com/productimages/standard/en_GB/4838628-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-10A0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838628
Cut Tape4838628RL
Product Range599 Series
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.51.370 |
| 10+ | Rs.34.310 |
| 100+ | Rs.23.950 |
| 500+ | Rs.18.130 |
| 1000+ | Rs.16.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.256.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-10A0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838628
Cut Tape4838628RL
Product Range599 Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity140°
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)8.45mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
140°
Radiant Intensity (Ie)
8.45mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
