Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-1EA0-147IRF Infrared Emitter, 850 nm, 20 °, 1209 [3225 Metric], 11 mW/Sr](https://in.element14.com/productimages/standard/en_GB/4838642-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-1EA0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838642
Cut Tape4838642RL
Product Range599 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.56.730 |
| 10+ | Rs.39.200 |
| 25+ | Rs.36.620 |
| 50+ | Rs.33.910 |
| 100+ | Rs.27.600 |
| 500+ | Rs.23.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.56.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1EA0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838642
Cut Tape4838642RL
Product Range599 Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity20°
Diode Case Style1209 [3225 Metric]
Radiant Intensity (Ie)11mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
1209 [3225 Metric]
Rise Time
-
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
20°
Radiant Intensity (Ie)
11mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
