Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 410-081Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2311274 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,028.040 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,028.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 410-081Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2311274 |
| Technical Datasheet | |
| Accessory Type | Test Point Header |
| For Use With | Digilent System Boards and Modular Interface Boards |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PMODTPH Test Point Header module board (the TPH) is an ideal way to test the connection between a Pmod and system board. It simply passes signals from the J1 connector to the J2 connector, providing test point access via the J2 header. The TPH allows for testing and debugging individual connections using an oscilloscope, voltmeter, or logic analyzer.
- Two 6 pin pass through headers
- A 6 pin test point header
- Small form factor (1.00inch x 0.80inch)
Contents
Module, 6inch 6 pin cable.
Technical Specifications
| Accessory Type | Test Point Header |
|---|---|
| Product Range | - |
| For Use With | Digilent System Boards and Modular Interface Boards |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02404 |
