410-083
Switch Module Board, Four Slide Switches with Series Resistors, One 6-pin Header, Small Form Factor

| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 410-083Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2061870 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.799.580 |
Product Information
| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 410-083Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 2061870 |
| Technical Datasheet | |
| Accessory Type | Switch Module Board |
| For Use With | Digilent System Boards |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 210-083 is a PmodSWT switch module board (SWT). It has four slide switches that can be used to provide on and off inputs to a circuit. The SWT's switches can be used as mode switches and also as data input switches. They can be activated separately or together in any combination. When the switch is in the up position it sends the voltage on the VCC pin to the corresponding pin on J1, and when the switch is in the down position it sends GND to the corresponding pin on J1. The SWT has a 6 pin header for easy connection to a Diligent system board. Some system boards, like the Pegasus board, have a 6 pin header that can connect to the SWT with a 6 pin cable To connect the SWT to other Diligent system boards, a modular interface board (MIB) and a 6 pin cable may be needed. The MIB plugs into the system board and the cable connects the MIB to the SWT.
- Four slide switches with series resistors
- Small form factor (1.30mm x 0.80mm)
Applications
Communications & Networking
Technical Specifications
| Accessory Type | Switch Module Board |
|---|---|
| Product Range | - |
| For Use With | Digilent System Boards |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008165 |
