Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No1N4148WT-7Copy
Order Code5127727
Product Range1N4148W Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 3000+ | Rs.4.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Rs.14,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N4148WT-7Copy
Order Code5127727
Product Range1N4148W Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current125mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4148W Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
125mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4148W Series
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
