Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBCP5216TACopy
Order Code5127751
Product RangeBCP52 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1000+ | Rs.12.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Rs.12,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCP5216TACopy
Order Code5127751
Product RangeBCP52 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product RangeBCP52 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
BCP52 Series
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
60V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
