
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.91.250 | Rs.91.25 |
| Total Price | Rs.91.25 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.91.250 |
| 10+ | Rs.55.900 |
| 100+ | Rs.48.950 |
| 500+ | Rs.47.820 |
| 1000+ | Rs.46.860 |
| 2500+ | Rs.43.350 |
| 5000+ | Rs.41.930 |
Product Information
Product Overview
ZXMS81090SPQ-13 is an IntelliFET high-side power switch. It is a single-channel, high-side power switch in a SO-8EP (type E) exposed heatsink package incorporating protective and diagnostic functions. The device comprises a monolithic n-channel vertical power MOSFET with integrated temperature and current sensors with a charge-pumped gate supply and has a low quiescent current in OFF state. The device is enabled by active high 3.3V and 5V logic-level drive to the inputs. The device includes a diagnostic current-sense output proportional to load current and a defined diagnostic fault signal in case of overload operation, overtemperature, short-circuit or open-load conditions. Applications include high-side switching with diagnostic feedback for: (12V grounded loads, resistive, inductive and capacitive loads), suitable for high inrush current loads (incandescent lamps, motors, LEDs, etc.), compact low power replacement for: (relays, fuses and discrete circuits).
- Reverse battery protection using external components, voltage dependent current limiting
- Overtemperature protection with auto-restart, overvoltage protection including load dump
- Stable undervoltage protection, loss of ground protection with external components
- ESD protection, enhanced short circuit protection
- Operating temperature range from -40 to 150°C
- RDS(ON) typical at TJ= 25°C is 90mohm
- Recommended operating voltage is 18V maximum
- 300μs maximum turn-OFF and 230μs turn-ON time
- AEC-Q100 qualified, PPAP capable
- Power dissipation is 1.6W max at Tamb = +85°C, TJ < +150°C
Technical Specifications
High Side
18V
0.09ohm
8Pins
Active High
-40°C
AEC-Q100
Lead (04-Feb-2026)
1Channels
23A
SOIC-EP
Yes
1Outputs
150°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
