Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoSZ3C62Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4730080RL
Cut Tape4730080
Your Part Number
246 In Stock
Need more?
246 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.45.590 | Rs.227.95 |
| Total Price | Rs.227.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.45.590 |
| 10+ | Rs.32.020 |
| 100+ | Rs.21.650 |
| 500+ | Rs.19.610 |
| 1000+ | Rs.17.290 |
| 5000+ | Rs.8.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoSZ3C62Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4730080RL
Cut Tape4730080
Technical Datasheet
Zener Voltage Nom62V
Power Dissipation3W
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
62V
Diode Case Style
DO-213AB (MELF)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
