Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL34-24ACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel4730041RL
Cut Tape4730041
Your Part Number
430 In Stock
Need more?
430 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.36.140 | Rs.180.70 |
| Total Price | Rs.180.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.36.140 |
| 10+ | Rs.25.310 |
| 100+ | Rs.24.930 |
| 500+ | Rs.15.470 |
| 1000+ | Rs.6.010 |
| 5000+ | Rs.5.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoTGL34-24ACopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel4730041RL
Cut Tape4730041
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage20.5V
Clamping Voltage Max33.2V
Diode Case StyleDO-213AA (MiniMELF)
No. of Pins2Pins
Minimum Breakdown Voltage22.8V
Maximum Breakdown Voltage25.2V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
20.5V
Diode Case Style
DO-213AA (MiniMELF)
Minimum Breakdown Voltage
22.8V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
33.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
25.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
