Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoZY43-AQCopy
Manufacturer Standard Lead Time12 weeks
Order Code5128898
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.54.320 |
| 10+ | Rs.35.080 |
| 100+ | Rs.27.440 |
| 500+ | Rs.21.440 |
| 1000+ | Rs.12.320 |
| 5000+ | Rs.10.240 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.271.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoZY43-AQCopy
Manufacturer Standard Lead Time12 weeks
Order Code5128898
Technical Datasheet
Zener Voltage Nom43V
Power Dissipation2W
Diode Case StyleDO-41 (DO-204AC)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
43V
Diode Case Style
DO-41 (DO-204AC)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
2W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
