Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 262-012Copy |
| Order Code | 1375868 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | 262-012Copy |
| Order Code | 1375868 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Length | 300mm |
| Width | - |
| Graduations | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
The 262-012 is a 12-inch/300mm Square-end Rule manufactured from hardened and tempered high quality British steel and conform to BS 4372-1968 for accuracy. Etched from precise glass masters with satin chrome finish and blackened graduations for wear resistance and non-glare viewing.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial
Technical Specifications
| Length | 300mm |
|---|---|
| Graduations | - |
| SVHC | No SVHC (20-Jun-2016) |
| Width | - |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90329000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
