Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No641B-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code4288157
Product Range641 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.116,148.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.116,148.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No641B-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code4288157
Product Range641 Series
Technical Datasheet
Product Range641 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
641B-4 is a series 641B air velocity transmitter which uses a heated mass flow sensor suitable for dirty air flow applications. Typical applications include exhaust stack flow monitoring, air control in drying processes, HVAC air velocity measurements, fan supply and exhaust tracking and clean room ventilation monitoring.
- Stainless steel sensor suitable for dirty air flow measurement
- Ranges from 250FPM (1.25MPS) to 2000FPM (10MPS)
- 4-20mA output
- Digital filter for signal damping
- Screw terminal electrical connection
- Loop resistance of 600 ohm maximum, current consumption of 300mA maximum
- Temperature limit of process: -40 to 176°F (-40 to 80°C), ambient: 32 to 140°F (0 to 60°C)
- 12-35VDC, 10-16VAC, 1.5A rating required on supply due to initial power surge drawn by transmitter
- Designed to meet NEMA 4X (IP66)
Technical Specifications
Product Range
641 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194
