Print Page
MBLT-2SC-IVPF-100-120
Submersible Level Transmitter, Miniature, 33 VDC, 43.31 PSI, 120 ft, Polyether Polyurethane, 80 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | MBLT-2SC-IVPF-100-120Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4289373 |
| Product Range | MBLT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.147,630.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.147,630.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | MBLT-2SC-IVPF-100-120Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4289373 |
| Product Range | MBLT Series |
| Technical Datasheet | |
| Product Range | MBLT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MBLT-2SC-IVPF-100-120 is a series MBLT miniature submersible level transmitter measures the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 0.63" (16mm) diameter 316 SS housing. Typical applications include ballast tanks, ground water monitoring, surface water monitoring, dewatering, down hole, remote telemetry, remote flood monitoring, narrow conduit or pipe installations, and remediation and environmental monitoring.
- Fits narrow installation openings with slender 0.63˝ (16 mm) diameter design
- Constructed for years of trouble free service with welded 316 SS body and 316 SS nose cap
- Prevents damage or snares when removing the unit from installation with tapered 316 SS body top
- ±0.25% accuracy
- Surge protection
- 100' range
- 4-20mA output
- 120' of vented polyurethane cable
- Eliminates particulate or water droplets from entering the transducer using maintenance-free filter
- Excellent chemical compatibility with choice of polyether polyurethane or ETFE cable materials
Technical Specifications
| Product Range | MBLT Series |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .544311 |
