PBLT2-15-150
Submersible Level Transmitter, 30 VDC, 15 PSI, 316 SS Housing, 45.72 m Cable, ETFE Cable, 93 °C

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | PBLT2-15-150Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4289409 |
| Product Range | PBLT2 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.283,351.810 |
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | PBLT2-15-150Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4289409 |
| Product Range | PBLT2 Series |
| Technical Datasheet | |
| Product Range | PBLT2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PBLT2-15-150 is a series PBLT2 submersible level transmitter. It is manufactured for years of trouble free service in the harshest applications. This Series measures the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing with cage and large diameter 316 SS diaphragm seal. The PBLT2 incorporates lightning and surge protection utilizing dual arrestor technology, grounded to case, eliminating both power supply surges and lightning ground strike transients. Units come equipped with a 270-pound tensile strength shielded and vented cable. Ventilation tube in the cable automatically compensates for changes in atmospheric pressure above the tank.
- Range 15psi (34.63ft water column) [10.56m water column]
- 45.7M ETFE cable
- Eliminates particulate or water droplets from entering the transducer using maintenance-free filter
- Suspended in tank below level being measured
- Power requirement of 3-30VDC
- 4-20mA DC, 2-wire output
- Wire pigtail connection
Technical Specifications
| Product Range | PBLT2 Series |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
