PBLTX-10-40-PU
Submersible Level Transmitter, 30 VDC, 10 PSI, 316 SS Housing, 12.19 m Cable, PU Cable, 93 °C

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | PBLTX-10-40-PUCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4289437 |
| Product Range | PBLTX Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.143,664.060 |
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | PBLTX-10-40-PUCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4289437 |
| Product Range | PBLTX Series |
| Technical Datasheet | |
| Product Range | PBLTX Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PBLTX-10-40-PU is a series PBLTX submersible level transmitter (intrinsically safe). It is manufactured for years of trouble free service in the harshest applications. This Series measures the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing with cage and large diameter 316 SS diaphragm seal. he PBLTX is UL approved intrinsically safe for use in hazardous locations when used with proper barrier. Units come equipped with a 270-pound tensile strength shielded and vented cable. Ventilation tube in the cable automatically compensates for changes in atmospheric pressure above the tank.
- Range 10psi (23.09ft water column) [7.04m water column]
- 12.2M polyurethane cable
- Eliminates particulate or water droplets from entering the transducer using maintenance-free filter
- Suspended in tank below level being measured
- Power requirement of 10-20VDC
- 4-20mA DC, 2-wire output
- Wire pigtail connection
Technical Specifications
| Product Range | PBLTX Series |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.333904 |
