Print Page
SBLT2-15-60
Submersible Level Transmitter, 30 VDC, 15 PSI, 316 SS Housing, 60 ft Cable, PU Cable, 60 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | SBLT2-15-60Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4289455 |
| Product Range | SBLT2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.84,576.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.84,576.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | SBLT2-15-60Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4289455 |
| Product Range | SBLT2 Series |
| Technical Datasheet | |
| Process Connection Type | - |
| Operating Pressure Max | 15psi |
| Accuracy | ± 0.25% |
| Sensor Output Type | 4mA to 20mA |
| Output Interface | - |
| Housing Material | 316 Stainless Steel |
| Electrical Connection | Pigtail Leads |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 30V |
| Operating Temperature Min | -18°C |
| Operating Temperature Max | 66°C |
| Product Range | SBLT2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SBLT2-15-60 is a series SBLT2 submersible level transmitter. The series SBLT2 measure the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing. Typical applications include well monitoring, ground water monitoring, environmental remediation, surface water monitoring, down hole and water tanks.
- Range 15psi (34.63ft wc) [10.56m wc], 60ft (18.3m) polyurethane cable
- Slim design for tight applications with bullet nose, which protects the diaphragm from damage
- Incorporates lightning and surge protection utilizing dual arrestor technology, grounded to case
- Maintenance free filter eliminates particulate or water droplets from damaging the transducer
- Suspended in tank below level being measured
- Excellent chemical compatibility for wide application use
- NPT connection allows the unit to be rigidly installed in a pipe/conduit
- Standard 72 hour lead time ensures minimal downtime
- Power requirement of 10-30VDC
- Output signal 4-20mA DC, 2-wire
Technical Specifications
| Process Connection Type | - |
|---|---|
| Accuracy | ± 0.25% |
| Output Interface | - |
| Electrical Connection | Pigtail Leads |
| Supply Voltage Max | 30V |
| Operating Temperature Max | 66°C |
| SVHC | No SVHC (04-Feb-2026) |
| Operating Pressure Max | 15psi |
|---|---|
| Sensor Output Type | 4mA to 20mA |
| Housing Material | 316 Stainless Steel |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -18°C |
| Product Range | SBLT2 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.20202 |
