Print Page
SBLTX-20-60
Submersible Level Transmitter, 30 VDC, 20 PSI, 316 SS Housing, 60ft Cable, PU Cable, 60 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | SBLTX-20-60Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4289467 |
| Product Range | SBLTX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.112,360.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.112,360.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | SBLTX-20-60Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4289467 |
| Product Range | SBLTX Series |
| Technical Datasheet | |
| Product Range | SBLTX Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SBLTX-20-60 is a series SBLTX submersible level transmitter. The series SBLTX measure the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing. Typical applications include well monitoring, ground water monitoring, environmental remediation, surface water monitoring, down hole and water tanks.
- Range 20psi (46.18ft wc) [14.08m wc], 60ft (18.3m) polyurethane cable
- Slim design for tight applications with bullet nose, which protects the diaphragm from damage
- Incorporates lightning and surge protection utilizing dual arrestor technology, grounded to case
- Maintenance free filter eliminates particulate or water droplets from damaging the transducer
- UL approved intrinsically safe for use in hazardous locations when used with proper barrier
- Excellent chemical compatibility for wide application use
- NPT connection allows the unit to be rigidly installed in a pipe/conduit
- Standard 72 hour lead time ensures minimal downtime
- Power requirement of 10-30VDC
- Output signal 4-20mA DC, 2-wire
Technical Specifications
| Product Range | SBLTX Series |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | TBC |
| EU ECCN: | TBC |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.542214 |
