Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAMENT
Manufacturer Part NoF10BH2LP__AISD0Copy
Manufacturer Standard Lead Time25 weeks
Order Code4834381
Product RangeFGD10B Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.65,826.000 |
| 5+ | Rs.64,509.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.65,826.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAMENT
Manufacturer Part NoF10BH2LP__AISD0Copy
Manufacturer Standard Lead Time25 weeks
Order Code4834381
Product RangeFGD10B Series
Technical Datasheet
Gas TypeHydrogen
Particle Count Max-
Accuracy-
Sampling Method-
Product RangeFGD10B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Hydrogen
Accuracy
-
Product Range
FGD10B Series
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
