Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No09-400009.10082Copy
Manufacturer Standard Lead Time16 weeks
Order Code4208216
Product Range09 Universal Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,353.590 |
| 5+ | Rs.2,308.710 |
| 10+ | Rs.2,263.820 |
| 25+ | Rs.2,218.930 |
| 50+ | Rs.2,174.040 |
| 100+ | Rs.2,130.110 |
| 250+ | Rs.2,085.230 |
| 5000+ | Rs.2,040.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,353.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-400009.10082Copy
Manufacturer Standard Lead Time16 weeks
Order Code4208216
Product Range09 Universal Series
Technical Datasheet
Product Range09 Universal Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC12V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsConnector
Illumination ColourWhite
Panel Cutout (H x W)30mm x 23mm
Technical Specifications
Product Range
09 Universal Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP54
Switch Terminals
Connector
Panel Cutout (H x W)
30mm x 23mm
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
