Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No09-400009.10240Copy
Manufacturer Standard Lead Time16 weeks
Order Code4208217
Product Range09 Universal Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,432.130 |
| 5+ | Rs.2,386.290 |
| 10+ | Rs.2,339.500 |
| 25+ | Rs.2,293.650 |
| 50+ | Rs.2,246.860 |
| 100+ | Rs.2,201.020 |
| 250+ | Rs.2,154.220 |
| 5000+ | Rs.2,108.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,432.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-400009.10240Copy
Manufacturer Standard Lead Time16 weeks
Order Code4208217
Product Range09 Universal Series
Technical Datasheet
Product Range09 Universal Series
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC12V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsConnector
Illumination ColourWhite
Panel Cutout (H x W)32mm x 23mm
Technical Specifications
Product Range
09 Universal Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP54
Switch Terminals
Connector
Panel Cutout (H x W)
32mm x 23mm
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
