Print Page
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,158.640 |
| 5+ | Rs.2,158.400 |
| 10+ | Rs.2,158.160 |
| 20+ | Rs.2,157.920 |
| 50+ | Rs.2,157.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,158.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8574.22Copy
Manufacturer Standard Lead Time12 weeks
Order Code4701985
Product Range61 Series
Technical Datasheet
Switch TerminalsPlug In
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max250V
For Use WithEAO 61 Series Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
Plug In
Contact Current Max
-
For Use With
EAO 61 Series Keylock and Selector Switches
Product Range
61 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

