Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No1210HC175-RTRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4855507
Product Range1210HC Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,518.750 |
| 50+ | Rs.2,110.310 |
| 100+ | Rs.1,912.830 |
| 250+ | Rs.1,790.990 |
| 500+ | Rs.1,705.430 |
| 1000+ | Rs.1,640.540 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,518.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No1210HC175-RTRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4855507
Product Range1210HC Series
Technical Datasheet
Fuse Current175A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC100V
Fuse Case Style12.4mm x 10mm
Product Range1210HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC3kA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
175A
Voltage Rating VAC
-
Fuse Case Style
12.4mm x 10mm
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
100V
Product Range
1210HC Series
Breaking Capacity Current DC
3kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
