Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK1-S506-8-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3650564 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.227.920 |
| 50+ | Rs.152.450 |
| 100+ | Rs.138.120 |
| 250+ | Rs.126.650 |
| 500+ | Rs.112.320 |
| 1000+ | Rs.102.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.227.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK1-S506-8-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3650564 |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 8A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 80A |
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Fuse Current | 8A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Breaking Capacity Current AC | 80A |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34958 |
