Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | EKM10-20-1PCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4332269 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,800.080 |
| 2+ | Rs.1,701.560 |
| 3+ | Rs.1,603.030 |
| 5+ | Rs.1,504.500 |
| 10+ | Rs.1,393.050 |
| 20+ | Rs.1,365.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,800.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | EKM10-20-1PCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4332269 |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 20A |
| Voltage Rating VDC | 1kV |
| Auto Blade Fuse Size | 10mm x 38mm |
| SVHC | To Be Advised |
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 1kV |
| SVHC | To Be Advised |
| Fuse Current | 20A |
|---|---|
| Auto Blade Fuse Size | 10mm x 38mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0104 |
