Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoJKS-200Copy
Manufacturer Standard Lead Time7 weeks
Order Code4656492
Product RangeLimitron JKS Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.55,903.470 |
| 5+ | Rs.46,704.970 |
| 10+ | Rs.43,215.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.55,903.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJKS-200Copy
Manufacturer Standard Lead Time7 weeks
Order Code4656492
Product RangeLimitron JKS Series
Technical Datasheet
Product RangeLimitron JKS Series
Fuse Current200A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial5.75" x 1.5"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
Limitron JKS Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
200A
Voltage Rating VDC
-
Fuse Size Imperial
5.75" x 1.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.388146
