Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-220-R
Order Code1612155
Product RangeDRQ Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDRQ127-220-R
Order Code1612155
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel22.93µH
RMS Current, Parallel4A
Saturation Current, Parallel7.57A
DC Resistance Max, Parallel0.0391ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
4A
DC Resistance Max, Parallel
0.0391ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
22.93µH
Saturation Current, Parallel
7.57A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00519