Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-AP120Copy
Manufacturer Standard Lead Time1 weeks
Order Code2779158
Product RangeStacklight - SL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.14,197.430 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,197.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-AP120Copy
Manufacturer Standard Lead Time1 weeks
Order Code2779158
Product RangeStacklight - SL Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Product RangeStacklight - SL Series
Resonant Frequency2.8kHz
Current Consumption41mA
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous, Pulse
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
Resonant Frequency
2.8kHz
External Depth
-
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
Stacklight - SL Series
Current Consumption
41mA
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127008
