Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPE004BCS
Order Code4338544
Product RangeXT Series
2 In Stock
Need more?
2 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.25,381.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,381.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPE004BCS
Order Code4338544
Product RangeXT Series
Motor Starter TypeManual Starter
Power Rating3kW
No. of PhasesThree Phase
No. of Poles-
Current Rating4A
Supply Voltage Min220VAC
Supply Voltage Max690VAC
IP / NEMA RatingNEMA 1
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Three Phase
Current Rating
4A
Supply Voltage Max
690VAC
Product Range
XT Series
Power Rating
3kW
No. of Poles
-
Supply Voltage Min
220VAC
IP / NEMA Rating
NEMA 1
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85011019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231563