Print Page
BK/GDB-5A
FUSE, CARTRIDGE, 5A, 5X20MM, FAST ACTING
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDB-5ACopy
Manufacturer Standard Lead Time11 weeks
Order Code1350882
Product RangeGDB Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,262.750 |
| 5+ | Rs.1,204.510 |
| 10+ | Rs.1,146.270 |
| 25+ | Rs.1,117.630 |
| 50+ | Rs.1,088.040 |
| 100+ | Rs.1,012.610 |
| 250+ | Rs.922.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,262.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDB-5ACopy
Manufacturer Standard Lead Time11 weeks
Order Code1350882
Product RangeGDB Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Fuse Size Metric5mm x 20mm
Product RangeGDB Series
Breaking Capacity Current AC50A
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Metric
5mm x 20mm
Breaking Capacity Current AC
50A
Fuse Current
5A
Product Range
GDB Series
Technical Docs (1)
Alternatives for BK/GDB-5A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068