Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part No110918Copy
Manufacturer Standard Lead Time14 weeks
Order Code4927661
Product RangeRMQ-Titan M22 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.20,012.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,012.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part No110918Copy
Manufacturer Standard Lead Time14 weeks
Order Code4927661
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationDPST-NO
Product RangeRMQ-Titan M22 Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
Maintained
Product Range
RMQ-Titan M22 Series
Switch Terminals
Screw
Contact Voltage AC Nom
-
Angle of Throw
-
Contact Configuration
DPST-NO
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
