Print Page
110930
Industrial Pushbutton Switch, RMQ-Titan M22 Series, 22 mm, SPST-NO, Momentary, Round Flush, Green
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | 110930Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4927635 |
| Product Range | RMQ-Titan M22 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,384.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,384.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | 110930Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4927635 |
| Product Range | RMQ-Titan M22 Series |
| Technical Datasheet | |
| Product Range | RMQ-Titan M22 Series |
| Panel Cutout Diameter | 22mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Flush |
| Actuator / Cap Colour | Green |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | - |
| Illumination Colour | Green |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RMQ-Titan M22 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Round Flush |
| Contact Current AC Max | - |
| Contact Current DC Max | - |
| IP Rating | IP67 |
| Switch Terminals | - |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Green |
| Contact Voltage VAC | - |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Colour | Green |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .032 |
