Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-B40/3Copy
Manufacturer Standard Lead Time8 weeks
Order Code3441403
Also Known As278851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.70,902.070 |
| 2+ | Rs.66,882.570 |
| 3+ | Rs.62,863.070 |
| 5+ | Rs.58,843.570 |
| 10+ | Rs.54,280.080 |
| 20+ | Rs.53,194.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.70,902.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Current Rating
40A
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
No. of Poles
3 Pole
Voltage Rating VAC
415V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
