Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-B25/3Copy
Manufacturer Standard Lead Time9 weeks
Order Code3441488
Also Known As239115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.26,400.590 |
| 2+ | Rs.24,884.080 |
| 3+ | Rs.23,879.690 |
| 5+ | Rs.23,402.100 |
| 10+ | Rs.22,924.510 |
| 20+ | Rs.22,446.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,400.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-B25/3Copy
Manufacturer Standard Lead Time9 weeks
Order Code3441488
Also Known As239115
Technical Datasheet
Current Rating25A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
Technical Specifications
Current Rating
25A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
No. of Poles
3 Pole
Voltage Rating VAC
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
