Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2H/SVB+K-CICopy
Manufacturer Standard Lead Time12 weeks
Order Code1225393
Product RangeP1 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,557.110 |
| 5+ | Rs.7,157.960 |
| 10+ | Rs.6,816.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,557.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2H/SVB+K-CICopy
Manufacturer Standard Lead Time12 weeks
Order Code1225393
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFront Mount
Approvals / StandardsCSA, EN, IEC, UL
Product RangeP1 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
P1-25/I2H/SVB+K-CI is a 3-pole, main switch. It is certified by CSA-C22.2 no. 60947-4-1-14, CSA file no.: 012528, IEC/EN 60204, CSA class no.: 3211-05, IEC/EN 60947-3, IEC/EN 60947, CSA, CSA-C22.2 no. 94, UL 60947-4-1, UL file no.: E36332, UL category control no.: NLRV, VDE 0660, UL.
- NEMA 12 degree of protection, IP65 degree of protection (front side)
- 30000000 operations mechanical lifespan
- Surface mounting, 6000VAC rated impulse withstand voltage
- 190A rated breaking capacity at 220/230V (cos phi to IEC 60947-3)
- 7.5kW rated operational power at AC-3, 380/400V, 50Hz
- 25A rated uninterrupted current
- 1HP assigned motor power at 115/120V, 60Hz, 1-phase
- Product dimension (LxWxH) is 114.808mm x 179.832mm x 99.822mm
- Ambient temperature range from -25°C to 40°C
- Emergency switching off function, with red rotary handle and yellow locking ring
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Front Mount
Product Range
P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
