Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoT0-2-8900/I1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2532661
Product RangeT0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,613.120 |
| 5+ | Rs.6,386.250 |
| 10+ | Rs.6,260.570 |
| 20+ | Rs.6,135.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,613.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Approvals / Standards
IEC
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Product Range
T0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264
