Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoLS-11SCopy
Manufacturer Standard Lead Time13 weeks
Order Code2532634
Product RangeLS-Titan Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,502.920 |
| 5+ | Rs.3,432.870 |
| 10+ | Rs.3,362.810 |
| 20+ | Rs.3,292.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,502.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoLS-11SCopy
Manufacturer Standard Lead Time13 weeks
Order Code2532634
Product RangeLS-Titan Series
Technical Datasheet
Microswitch Type-
Limit Switch ActuatorRoller Plunger
Microswitch ActuatorRound Plunger
Contact Current AC Max6A
Contact ConfigurationSPST-NO, SPST-NC
Contact Voltage AC Max240V
Switch Terminals-
Contact Current Max-
Contact Voltage DC Nom-
Contact Current DC Max3A
Product RangeLS-Titan Series
Contact Voltage DC Max24V
Contact Voltage AC Nom-
Operating Force Max1N
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Microswitch Type
-
Microswitch Actuator
Round Plunger
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
-
Contact Voltage DC Nom
-
Product Range
LS-Titan Series
Contact Voltage AC Nom
-
SVHC
No SVHC (17-Dec-2015)
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
6A
Contact Voltage AC Max
240V
Contact Current Max
-
Contact Current DC Max
3A
Contact Voltage DC Max
24V
Operating Force Max
1N
Technical Docs (1)
Alternatives for LS-11S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
