Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoG2E120AR7701Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113772
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.51,799.720 |
| 5+ | Rs.50,763.950 |
| 10+ | Rs.49,728.190 |
| 25+ | Rs.48,692.420 |
| 50+ | Rs.47,656.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.51,799.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E120AR7701Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113772
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size178mm
External Depth184mm
Air Flow - CFM150CFM
Air Flow - m3/min4.33m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating80W
Product Range-
IP RatingIP44
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
184mm
Air Flow - m3/min
4.33m³/min
Bearing Type
Ball Bearing
Power Rating
80W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
178mm
Air Flow - CFM
150CFM
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.94
