Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-260-10-36B-CKM-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape4757386
Cut Tape4757386RL
Product RangeECX-2236B Series
Your Part Number
695 In Stock
Need more?
695 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.23.950 |
| 10+ | Rs.20.940 |
| 100+ | Rs.18.210 |
| 500+ | Rs.16.530 |
| 1000+ | Rs.16.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.119.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-260-10-36B-CKM-TRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape4757386
Cut Tape4757386RL
Product RangeECX-2236B Series
Technical Datasheet
Frequency Nom26MHz
Product RangeECX-2236B Series
Crystal Frequency26MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2.5mm x 2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
26MHz
Crystal Frequency
26MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Max
70°C
Product Range
ECX-2236B Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
