Print Page
ECS-3250SS-400-3B
Spectrum Oscillator, 40 MHz, CMOS, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, ECS-3250SS Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-3250SS-400-3BCopy |
| Order Code | 5131942 |
| Product Range | ECS-3250SS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,187.520 |
| 5+ | Rs.927.180 |
| 10+ | Rs.842.980 |
| 50+ | Rs.780.820 |
| 100+ | Rs.746.730 |
| 250+ | Rs.731.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,187.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECS INC INTERNATIONAL |
|---|---|
| Manufacturer Part No | ECS-3250SS-400-3BCopy |
| Order Code | 5131942 |
| Product Range | ECS-3250SS Series |
| Technical Datasheet | |
| Frequency Nom | 40MHz |
| Oscillator Output Compatibility | CMOS |
| Frequency Stability + / - | 50ppm |
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Supply Voltage Nom | 3.3V |
| Product Range | ECS-3250SS Series |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Spread Spectrum Mode | Centre Spread ±1% |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 40MHz |
|---|---|
| Frequency Stability + / - | 50ppm |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -10°C |
| Spread Spectrum Mode | Centre Spread ±1% |
| Oscillator Output Compatibility | CMOS |
|---|---|
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Product Range | ECS-3250SS Series |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
