Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EMBEST |
|---|---|
| Manufacturer Part No | SBC8100 PLUS WITH 4.3''LCDCopy |
| Order Code | 2146717 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EMBEST |
|---|---|
| Manufacturer Part No | SBC8100 PLUS WITH 4.3''LCDCopy |
| Order Code | 2146717 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Silicon Family Name | DaVinci - TMS320DM37xx |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A8 |
| Silicon Core Number | DM3730 |
| Kit Contents | Board, 2GB SD Card, Serial, Ethernet, USB & S-Video Cable, Power Adapter, CD, 4.3" LCD, JTAG Board |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | DM3730 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Silicon Family Name | DaVinci - TMS320DM37xx |
|---|---|
| Core Sub-Architecture | Cortex-A8 |
| Kit Contents | Board, 2GB SD Card, Serial, Ethernet, USB & S-Video Cable, Power Adapter, CD, 4.3" LCD, JTAG Board |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.178432 |
