Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEMIT
Manufacturer Part No200225Copy
Manufacturer Standard Lead Time6 weeks
Order Code3250257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,998.910 |
| 10+ | Rs.1,721.250 |
| 20+ | Rs.1,622.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,998.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEMIT
Manufacturer Part No200225Copy
Manufacturer Standard Lead Time6 weeks
Order Code3250257
Technical Datasheet
Connector to ConnectorMains Plug, UK/Asia to IEC 60320
Cable Length - Metric-
Current Rating-
Voltage Rating220V
Jacket Colour-
Product Range-
Cable Length - Imperial-
Technical Specifications
Connector to Connector
Mains Plug, UK/Asia to IEC 60320
Current Rating
-
Jacket Colour
-
Cable Length - Imperial
-
Cable Length - Metric
-
Voltage Rating
220V
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84734090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
