Print Page
TMR31-A11AAAAC1AAA
Thermometer, PT100, -50 to 150°C, Platinum, Class A, 100 ohm, 100mm Length, 6mm Dia, TMR31 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR31-A11AAAAC1AAACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570321
Product RangeTMR31 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.13,237.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,237.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR31-A11AAAAC1AAACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570321
Product RangeTMR31 Series
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-50°C
Sensing Temperature Max150°C
Product RangeTMR31 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Sensing Temperature Min
-50°C
Product Range
TMR31 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
