Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609029R0000Copy
Manufacturer Standard Lead Time27 weeks
Order Code4695629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.14.480 |
| 10+ | Rs.12.220 |
| 25+ | Rs.11.500 |
| 100+ | Rs.10.410 |
| 500+ | Rs.9.330 |
| 1000+ | Rs.8.960 |
| 2500+ | Rs.8.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609029R0000Copy
Manufacturer Standard Lead Time27 weeks
Order Code4695629
Technical Datasheet
Internal Diameter20.4mm
External Diameter29mm
Outside Diameter29mm
Fastener MaterialNBR (Nitrile Butadiene Rubber)
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
20.4mm
Outside Diameter
29mm
Thread Size - Metric
-
Product Range
-
External Diameter
29mm
Fastener Material
NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:40169390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
